AV08015 | Avit
Drill bit set, 600 mm, AV08015
Order No.: 05L7026
EAN: 5013969992113
MPN:
AV08015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.3061 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
38.31 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3061 €
5 pcs.
34.4743 €
*incl. VAT plus shipping costs
Subject to prior sale
Drill bit set, AV08015, Avit
Set of 3 drill bits (12 x 600 mm, 16 x 600 mm, 24 x 600 mm).
Features
- Impact resistant
- Tungsten carbide tips for durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | breakthrough drill kit | |
| Version | 3 parts, 12-24 mm | |
| Length | 600 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |