AV08014 | Avit
Breakthrough drill kit, Ø 24 mm, SDS, 1 m, spiral length 950 mm, steel, AV08014
Order No.: 03L4583
EAN: 5013969992083
MPN:
AV08014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.5909 € *
Available in 7 Days: 30 pcs. - if ordered today
- Set of 3 drills each 1 meter length
- Impact Resistant Tungsten Carbide Tips for durability
- Contents each 1 piece: 12 x 1000, 16 x 1000, 24 x 1000 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | breakthrough drill kit | |
| Version | 3 parts, 12-24 mm | |
| spiral length | 950 mm | |
| diameter | 24 mm | |
| shank | SDS | |
| Length | 1 m | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |