AV02035 | Avit

Mini Pocket Level 67mm

Order No.: 08L0236
EAN: 5013969250367
MPN:
AV02035
AV02035 Avit Angle Meters, Spirit and Laser Levels Image 1
AV02035 Avit Angle Meters, Spirit and Laser Levels Image 2
AV02035 Avit Angle Meters, Spirit and Laser Levels Image 3
AV02035 Avit Angle Meters, Spirit and Laser Levels Image 4
AV02035 Avit Angle Meters, Spirit and Laser Levels Image 5
Image may differ
Unit Price (€ / pc.)
8.4609 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
8.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.4609 €

Mini Pocket Level, AV02035, Avit

Mini Pocket Level 67 mm, Ideal for fitting boxes and faceplates.

Features

  • Durable, accurate and pocket size
  • Measures horizontally and vertically
  • Magnetic base and side for secure placement
Technical specifications
Filter Property Value
Version spirit level
Length 67 mm
Weight 63.4 g
Logistics
Property Value
Country of origin CN
Customs tariff number 82055910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes