AV02032 | Avit

Angle Measure

Order No.: 03L4553
EAN: 5013969990782
MPN:
AV02032
AV02032 Avit Angle Meters, Spirit and Laser Levels
Image may differ

- Versatile design suitable for use with a straight edge or spirit level

- Simple dial mechanism can be used to set or identify any angle up to 90°

Technical specifications
Filter Property Value
Version protactor
Length 28 mm
Material steel
Weight 82 g
Logistics
Property Value
Country of origin TW
Customs tariff number 82055910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes