AV02031 | Avit
Spirit Level - 1m / 3,3ft
Order No.: 03L4552
EAN: 5013969990775
MPN:
AV02031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7905 € *
Available: 2 pcs.
Available in 7 Days: 30 pcs. - if ordered today
- 3 vials for measuring vertical, horizontal and 45°
- Strong lightweight construction for ease of use
- Grab handles for improved grip
- Length: 1 meter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spirit level | |
| Length | 1 m | |
| Weight | 540 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |