AV12040 | Avit
Injection gun for cartridges from 310 - 400 ml, AV12040
Order No.: 03L4597
EAN: 5013969991567
MPN:
AV12040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0805 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
10 pcs.
6.2475 €
*incl. VAT plus shipping costs
Subject to prior sale
- Takes up to 400 mm cartridges
- Integral nozzle clearing spike
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | injection gun | |
| Suitable for | cartridges from 310 - 400 ml |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |