EMZ501 | AUTH
Line filter, 8 kHz to 200 MHz, 1 A, 250 VAC, 250 W, earthing contact (CEE 7/4), EMZ501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.4543 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
84.45 € *
Price list
Quantity
Price per unit*
1 pcs.
84.4543 €
5 pcs.
81.7411 €
10 pcs.
76.2909 €
50 pcs.
70.8407 €
100 pcs.
65.3905 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal EMC filter adapters, EMZ 501, AUTH
The EMZ 501 is a universal interference suppression filter for fast external retrofitting of electrical devices. This product is suitable for the reduction of broadband interference emissions both from as well as into the mains network. Also includes line network absorbs high-frequency voltages from motors, switches, switching power supplies or oscillators, which can negatively influence devices in their function.
Features
- Protective contact
- Overvoltage protection optional
- Quick to plug in
- Ground wire choking
- Compact and stable housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | line filter | |
| min. frequency | 8 kHz | |
| max. frequency | 200 MHz | |
| Rated current | 1 A | |
| Rated Voltage | 250 VAC | |
| Power | 250 W | |
| Connection | earthing contact (CEE 7/4) | |
| With fuse | Yes | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |