WK 80.11-400A KOMPL. | Austerlitz
Liquid heat sinks, WK 80.11, Liquid heat sinks, 80 mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.379 € *
Standard delivery time from the manufacturer is: 3 Weeks
Liquid coolant heatsinks, type Austerlitz WK 80.11.
Aluminum channel heatsink, e.g. for water containing anti-corrosive agents, thermal transfer oils and similar
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 80 mm | |
| Width | 80 mm | |
| Depth | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84199085 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |