KS 135.1-92E MIT FS 4 | Austerlitz
Extruded heatsink, (L x W x H) 135 x 25 x 135 mm, 1.2 K/W, black anodized, KS 135.1-92E MIT FS 4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9464 € *
Available: 39 pcs.
Total Price:
14.95 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9464 €
10 pcs.
13.1614 €
50 pcs.
12.2570 €
150 pcs.
11.7215 €
500 pcs.
11.1265 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink with Europe-type card guide, type Austerlitz KS 135.1/19-92.
For 19" subracks, made of black anodized aluminum. The card guides are made of galvanized steel. Heatsink without perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 1.2 K/W | |
| Length | 135 mm | |
| Width | 25 mm | |
| Height | 135 mm | |
| Material | die-cast aluminum | |
| Version | profile heatsink | |
| Surface type | black anodized | |
| Suitable for | subrack |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |