BW 1 | Austerlitz
Mounting bracket, BW 1, Mounting brackets, 12 mm
Unit Price (€ / pc.)
0.7259 € *
Available: 549 pcs.
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7259 €
50 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting brackets for heatsinks, type Austerlitz BW 1.
With two mounting holes, made of deformation and thermally stable plastic for temperatures up to +120 °C (briefly up to +180 °C)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Suitable for | heatsink |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |