R- 10,00M-ZTTCS/MT-0,5-0,4-H-22/22-TR | Auris
SMD resonator, 10 MHz, ZTTCS/MT, ±0.5 %, 22 pF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
357.00 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.3570 €
3000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD resonators, type Auris ZTTC.
Frequency tolerance: ±0.5 % at+25 °C. Temperature stability at –20 to +80 °C: ±0.3 % (ZTTCS/MT ±0.4 %). C1/C2 values (external): 22 pF ±20 % (ZTTCC/MG 2.0 MHz 33 pF ±20 %). Aging: ±0.3 %/10 years.
Technical attributes (type, rated frequency): ZTTCS/MT, 10 MHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| nominal frequency | 10 MHz | |
| Assembly | SMD | |
| Tolerance | ±0.5 % | |
| Load Capacity | 22 pF | |
| Length | 4.7 mm | |
| Width | 4.1 mm | |
| Height | 1.6 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |