Q- 3,932160M-HC49U-F-30-30-D-32 | Auris
Crystal, 3.93216 MHz, 32 pF, ±30 ppm, 90 Ω, THT, Q- 3,932160M-HC49U-F-30-30-D-32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 10 Weeks
Standard quartz crystals, type Auris HC49U.
Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 32 pF. Operating temperatures: –20 to +70 °C. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.
Temperature tolerance ±30 ppm.
Type: 3.932160 MHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 3.93216 MHz | |
| Frequency stability | +/-30 | |
| Tolerance | ±30 ppm | |
| Load Capacity | 32 pF | |
| ESR (Equivalent Series Resistance) | 90 Ω | |
| Assembly | THT | |
| Length | 11.05 mm | |
| Width | 5 mm | |
| Height | 13.46 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |