Q- 22,118400M-HC49U-F-30-30-D-32 | Auris

Crystal, 22.1184 MHz, 32 pF, ±30 ppm, 30 Ω, THT, Q- 22,118400M-HC49U-F-30-30-D-32

Order No.: 78D346
EAN: 4099879149961
MPN:
Q- 22,118400M-HC49U-F-30-30-D-32
Series: HC49U
Q- 22,118400M-HC49U-F-30-30-D-32 Auris Quartze Image 1
Q- 22,118400M-HC49U-F-30-30-D-32 Auris Quartze Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
523.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5236 €

Standard quartz crystals, type Auris HC49U.

Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 32 pF. Operating temperatures: –20 to +70 °C. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.


Temperature tolerance ±30 ppm.


Type: 22.118400 MHz

Technical specifications
Filter Property Value
Frequency 22.1184 MHz
Frequency stability +/-30
Tolerance ±30 ppm
Load Capacity 32 pF
ESR (Equivalent Series Resistance) 30 Ω
Assembly THT
Length 11.05 mm
Width 5 mm
Height 13.46 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85416000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes