Q- 13,560000M-HC49USSMD-F-30-30-D-16-TR | Auris
Crystal, 13.56 MHz, 16 pF, ±30 ppm, 40 Ω, SMD, Q- 13,560000M-HC49USSMD-F-30-30-D-16-TR
Order No.: 78D1171
EAN: 4099879148896
MPN:
Q- 13,560000M-HC49USSMD-F-30-30-D-16-TR
Series: HC49USSMD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1773 € *
Standard delivery time from the manufacturer is: 10 Weeks
SMD resonators, type Auris HC49USSMD.
Frequency tolerance: ±30 ppm at +25 °C. Temperature tolerance: ±30 ppm. Operating temperatures: –20 to +70 °C. Parallel capacitance: max. 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.
Technical attributes (frequency, load capacitance): 13.560000 MHz, 16 pF
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 13.56 MHz | |
| Frequency stability | +/-30 | |
| Tolerance | ±30 ppm | |
| Load Capacity | 16 pF | |
| ESR (Equivalent Series Resistance) | 40 Ω | |
| Assembly | SMD | |
| Length | 13 mm | |
| Width | 4.8 mm | |
| Height | 4.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C | |
| Number of connection pads | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |