Q- 11,059200M-HC5032/4-F-30-50-E-16-TR | Auris
Crystal, 11.0592 MHz, 16 pF, ±30 ppm, 90 Ω, SMD, Q- 11,059200M-HC5032/4-F-30-50-E-16-TR
Order No.: 77D9605
EAN: 4099879148308
MPN:
Q- 11,059200M-HC5032/4-F-30-50-E-16-TR
D11035
Series: HC5032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
678.30 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.6783 €
2000 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD resonators with high reliability, type Auris HC5032/4.
Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 16 pF. Parallel capacitance: 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±3.0 ppm/year. Operating temperatures: –40 to +85 °C.
Type: 11.059200 MHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 11.0592 MHz | |
| Frequency stability | +/-50 | |
| Tolerance | ±30 ppm | |
| Load Capacity | 16 pF | |
| ESR (Equivalent Series Resistance) | 90 Ω | |
| Assembly | SMD | |
| Length | 5 mm | |
| Width | 3.2 mm | |
| Height | 1 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Number of connection pads | 4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |