Q- 10,245000M-HC49US-F-30-30-D-16 | Auris

Crystal, 10.24 MHz, 16 pF, ±30 ppm, 50 Ω, THT

Order No.: 78D1482
EAN: 4099879149244
MPN:
Q- 10,245000M-HC49US-F-30-30-D-16
Series: HC49US
Auris
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Miniature quartz crystals, type Auris HC49US.

Frequency tolerance: ±30 ppm at +25 °C. Temperature tolerance: 30 ppm. Operating temperatures: –20 to +70 °C. Parallel capacitance: max. 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.


Type: 10.245000 MHz, 16 pF

Technical specifications
Width 4.7 mm
ESR (Equivalent Series Resistance) 50 Ω
Frequency 10.24 MHz
Frequency stability +/-30
Height 3.5 mm
Length 11.1 mm
Load Capacity 16 pF
max. operating temperature 70 °C
min. operating temperature -20 °C
Assembly THT
Tolerance ±30 ppm
Logistics
Country of origin CN
Customs tariff number 85416000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Load Capacity
Frequency
Width
Length
Tolerance
Height
Assembly
min. operating temperature
Frequency stability
max. operating temperature
1 item in 43 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Load Capacity
Frequency
Width
Length
Tolerance
Height
Assembly
min. operating temperature
Frequency stability
max. operating temperature
Crystal, 10 MHz, 32 pF, ±30 ppm, 50 Ω, THT
Order No.:
 78D1466
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 10,000000M-HC49US-F-30-30-D-32
Available: 1,200 pcs. Leadtime: 7 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
32 pF
10 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 11.0592 MHz, 32 pF, ±30 ppm, 50 Ω, THT
Order No.:
 78D1484
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 11,059200M-HC49US-F-30-30-D-32
Available: 710 pcs. Leadtime: 7 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
32 pF
11.0592 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 22.1184 MHz, 32 pF, ±30 ppm, 35 Ω, THT
Order No.:
 78D163
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 22,118400M-HC49US-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.21 € *
1000 pcs.
0.2118 €
3000 pcs.
0.1987 €
32 pF
22.1184 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 27 MHz, 16 pF, ±30 ppm, 35 Ω, THT
Order No.:
 78D166
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 27,000000M-HC49US-F-30-30-D-16
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
16 pF
27 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 4.433619 MHz, 16 pF, ±30 ppm, 110 Ω, THT
Order No.:
 78D1364
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 4,433619M-HC49US-F-30-30-D-16
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.20 € *
1000 pcs.
0.2047 €
16 pF
4.433619 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 4.194304 MHz, 12 pF, ±30 ppm, 110 Ω, THT
Order No.:
 78D136
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 4,194304M-HC49US-F-30-30-D-12
Available: 0 pcs. Leadtime: 10 Weeks ** Next delivery: 999 pcs. on 2024-05-31
Total Price: 0.40 € *
1 pcs.
0.4046 €
100 pcs.
0.2832 €
500 pcs.
0.2273 €
1000 pcs.
0.2118 €
3000 pcs.
0.1987 €
12 pF
4.194304 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 16 MHz, 32 pF, ±30 ppm, 35 Ω, THT
Order No.:
 78D154
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 16,000000M-HC49US-F-30-30-D-32
Available: 0 pcs. Leadtime: 6 Weeks ** Next delivery: 702 pcs. on 2024-05-31
Total Price: 0.49 € *
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
32 pF
16 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 24.576 MHz, 16 pF, ±30 ppm, 35 Ω, THT
Order No.:
 78D164
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 24,576000M-HC49US-F-30-30-D-16
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.31 € *
1000 pcs.
0.3070 €
16 pF
24.576 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 5 MHz, 20 pF, ±30 ppm, 90 Ω, THT
Order No.:
 78D1382
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 5,000000M-HC49US-F-30-30-D-20
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.25 € *
1000 pcs.
0.2475 €
2500 pcs.
0.2178 €
20 pF
5 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 14.31818 MHz, 32 pF, ±30 ppm, 50 Ω, THT
Order No.:
 78D152
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 14,318180M-HC49US-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
14.31818 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 10.24 MHz, 32 pF, ±30 ppm, 50 Ω, THT
Order No.:
 78D148
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 10,240000M-HC49US-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.19 € *
1000 pcs.
0.1904 €
32 pF
10.24 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 4.096 MHz, 16 pF, ±30 ppm, 110 Ω, THT
Order No.:
 78D135
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 4,096000M-HC49US-F-30-30-D-16
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
16 pF
4.096 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 25 MHz, 16 pF, ±30 ppm, 35 Ω, THT
Order No.:
 78D165
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 25,000000M-HC49US-F-30-30-D-16
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
16 pF
25 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 15 MHz, 32 pF, ±30 ppm, 35 Ω, THT
Order No.:
 78D1524
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 15,000000M-HC49US-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
15 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 10.24 MHz, 16 pF, ±30 ppm, 50 Ω, THT
Order No.:
 78D1482
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 10,245000M-HC49US-F-30-30-D-16
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
16 pF
10.24 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 32 MHz, 32 pF, ±30 ppm, 35 Ω, THT
Order No.:
 78D168
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 32,000000M-HC49US-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
32 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 3.579545 MHz, 18 pF, ±30 ppm, 140 Ω, THT
Order No.:
 78D130
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 3,579545M-HC49US-F-30-30-D-18
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.19 € *
1000 pcs.
0.1928 €
18 pF
3.579545 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 4.332 MHz, 16 pF, ±30 ppm, 110 Ω, THT
Order No.:
 78D1362
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 4,332000M-HC49US-F-30-30-D-16
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
16 pF
4.332 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 16.9344 MHz, 32 pF, ±30 ppm, 35 Ω, THT
Order No.:
 78D156
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 16,934400M-HC49US-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
16.9344 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C
Crystal, 6.5536 MHz, 32 pF, ±30 ppm, 80 Ω, THT
Order No.:
 78D143
Manufacturer:
 Auris
Manufacturer SKU:
 Q- 6,553600M-HC49US-F-30-30-D-32
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 pF
6.5536 MHz
4.7 mm
11.1 mm
±30 ppm
3.5 mm
THT
-20 °C
+/-30
70 °C