Q- 6,553600M-HC49US-F-30-30-D-32 | Auris
Crystal, 6.5536 MHz, 32 pF, ±30 ppm, 80 Ω, THT
As a private customer, you can buy this item as soon as we have it back in stock.
Miniature quartz crystals, type Auris HC49US.
Frequency tolerance: ±30 ppm at +25 °C. Temperature tolerance: 30 ppm. Operating temperatures: –20 to +70 °C. Parallel capacitance: max. 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.
Type: 6.553600 MHz, 32 pF
Technical specifications
Width | 4.7 mm | |
ESR (Equivalent Series Resistance) | 80 Ω | |
Frequency | 6.5536 MHz | |
Frequency stability | +/-30 | |
Height | 3.5 mm | |
Length | 11.1 mm | |
Load Capacity | 32 pF | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Assembly | THT | |
Tolerance | ±30 ppm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85416000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |