Q- 10,000000M-HC6035/4-F-30-50-E-16-TR | Auris

Crystal, 10 MHz, 16 pF, ±30 ppm, 80 Ω, SMD, Q- 10,000000M-HC6035/4-F-30-50-E-16-TR

Order No.: 77D9641
EAN: 4099879148483
MPN:
Q- 10,000000M-HC6035/4-F-30-50-E-16-TR
Series: HC6035
Q- 10,000000M-HC6035/4-F-30-50-E-16-TR Auris Quartze
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
49.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.9996 €

SMD resonators, seam-welded ceramic package, type Auris HC6035/4.

Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 16 pF. Parallel capacitance: 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±3.0 ppm/year.


With temperature range –40 to +85 °C.


Type: 10.000000 MHz

Technical specifications
Filter Property Value
Frequency 10 MHz
Frequency stability +/-50
Tolerance ±30 ppm
Load Capacity 16 pF
ESR (Equivalent Series Resistance) 80 Ω
Assembly SMD
Length 6 mm
Width 3.5 mm
Height 1.1 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Number of connection pads 4
Logistics
Property Value
Customs tariff number 85416000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes