O- 8,192000M-AQO 5032-50-3,3-E-T/TR | Auris
SMD quartz oscillator, 8.192 MHz, ±50 ppm, 3.3 V
As a private customer, you can buy this item as soon as we have it back in stock.
Width | 3.2 mm | |
Frequency stability | ±50 ppm | |
Height | 1.3 mm | |
Capacity | 15 pF | |
Length | 5 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
nominal frequency | 8.192 MHz |
Country of origin | CN |
Customs tariff number | 85416000 |
Original Packaging | Reel with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |