O-100,000000M-AQO 5032-50-3,3-E-T/TR | Auris
SMD quartz oscillator, 100 MHz, ±50 ppm, 3.3 V
As a private customer, you can buy this item as soon as we have it back in stock.
SMD quartz oscillators, type Auris AQO5032.
Frequency stability: ±50 ppm. Input voltage: 3.3 V. Input current: 1.0 to 1.8432 MHz 20 mA, 4.0 to 25.0 MHz 35 mA, 40.0 and 48.0 MHz 60 mA. Rise and decay time: 10 ns. Operating temperatures –40 to +85 °C.
Type: 100.000000 MHz
Technical specifications
Width | 3.2 mm | |
Frequency stability | ±50 ppm | |
Height | 1.3 mm | |
Capacity | 15 pF | |
Length | 5 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
nominal frequency | 100 MHz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85416000 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |