O- 20,000000M-AQO 5032-50-3,3-E-T/TR | Auris

SMD quartz oscillator, 20 MHz, ±50 ppm, 3.3 V

Order No.: 77D662
EAN: 4099879146601
MPN:
O- 20,000000M-AQO 5032-50-3,3-E-T/TR
L11781
Series: AQO 5032
Auris
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

SMD quartz oscillators, type Auris AQO5032.

Frequency stability: ±50 ppm. Input voltage: 3.3 V. Input current: 1.0 to 1.8432 MHz 20 mA, 4.0 to 25.0 MHz 35 mA, 40.0 and 48.0 MHz 60 mA. Rise and decay time: 10 ns. Operating temperatures –40 to +85 °C.


Type: 20.000000 MHz

Technical specifications
Width 3.2 mm
Frequency stability ±50 ppm
Height 1.3 mm
Capacity 15 pF
Length 5 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
nominal frequency 20 MHz
Logistics
Country of origin CN
Customs tariff number 85416000
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
nominal frequency
Width
Length
Height
Assembly
min. operating temperature
Frequency stability
Capacity
max. operating temperature
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
nominal frequency
Width
Length
Height
Assembly
min. operating temperature
Frequency stability
Capacity
max. operating temperature
SMD quartz oscillator, 40 MHz, ±50 ppm, 3.3 V
Order No.:
 77D674
Manufacturer:
 Auris
Manufacturer SKU:
 O- 40,000000M-AQO 5032-50-3,3-E-T/TR
Available: 520 pcs. Leadtime: 10 Weeks **
Total Price: 3.40 € *
1 pcs.
3.4034 €
25 pcs.
2.8917 €
100 pcs.
2.6656 €
250 pcs.
2.5347 €
1000 pcs.
2.3205 €
40 MHz
3.2 mm
5 mm
1.3 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 8 MHz, ±50 ppm, 3.3 V
Order No.:
 77D650
Manufacturer:
 Auris
Manufacturer SKU:
 O- 8,000000M-AQO 5032-50-3,3-E-T/TR
Available: 971 pcs. Leadtime: 10 Weeks **
Total Price: 2.94 € *
1 pcs.
2.9393 €
25 pcs.
2.4990 €
100 pcs.
2.3205 €
250 pcs.
2.2015 €
1000 pcs.
2.0111 €
8 MHz
3.2 mm
5 mm
1.3 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 25 MHz, ±50 ppm, 3.3 V
Order No.:
 77D664
Manufacturer:
 Auris
Manufacturer SKU:
 O- 25,000000M-AQO 5032-50-3,3-E-T/TR
Available: 718 pcs. Leadtime: 10 Weeks **
Total Price: 2.94 € *
1 pcs.
2.9393 €
25 pcs.
2.4990 €
100 pcs.
2.3205 €
250 pcs.
2.2015 €
1000 pcs.
2.0111 €
25 MHz
3.2 mm
5 mm
1.3 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 14.7456 MHz, ±50 ppm, 3.3 V
Order No.:
 77D658
Manufacturer:
 Auris
Manufacturer SKU:
 O- 14,745600M-AQO 5032-50-3,3-E-T/TR
Available: 970 pcs. Leadtime: 10 Weeks **
Total Price: 1.58 € *
1 pcs.
1.5827 €
25 pcs.
1.3447 €
14.7456 MHz
3.2 mm
5 mm
1.3 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 4.9152 MHz, ±50 ppm, 3.3 V
Order No.:
 77D646
Manufacturer:
 Auris
Manufacturer SKU:
 O- 4,915200M-AQO 5032-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
4.9152 MHz
3.2 mm
5 mm
1.3 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 12 MHz, ±50 ppm, 3.3 V
Order No.:
 77D656
Manufacturer:
 Auris
Manufacturer SKU:
 O- 12,000000M-AQO 5032-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1.62 € *
1000 pcs.
1.6184 €
12 MHz
3.2 mm
5 mm
1.3 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 4 MHz, ±50 ppm, 3.3 V
Order No.:
 77D644
Manufacturer:
 Auris
Manufacturer SKU:
 O- 4,000000M-AQO 5032-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 1.69 € *
1000 pcs.
1.6898 €
4 MHz
3.2 mm
5 mm
1.3 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 16 MHz, ±50 ppm, 3.3 V
Order No.:
 77D660
Manufacturer:
 Auris
Manufacturer SKU:
 O- 16,000000M-AQO 5032-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
16 MHz
3.2 mm
5 mm
1.3 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 20 MHz, ±50 ppm, 3.3 V
Order No.:
 77D662
Manufacturer:
 Auris
Manufacturer SKU:
 O- 20,000000M-AQO 5032-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
20 MHz
3.2 mm
5 mm
1.3 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 100 MHz, ±50 ppm, 3.3 V
Order No.:
 77D682
Manufacturer:
 Auris
Manufacturer SKU:
 O-100,000000M-AQO 5032-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
100 MHz
3.2 mm
5 mm
1.3 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 50 MHz, ±50 ppm, 3.3 V
Order No.:
 77D678
Manufacturer:
 Auris
Manufacturer SKU:
 O- 50,000000M-AQO 5032-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
50 MHz
3.2 mm
5 mm
1.3 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 8.192 MHz, ±50 ppm, 3.3 V
Order No.:
 77D652
Manufacturer:
 Auris
Manufacturer SKU:
 O- 8,192000M-AQO 5032-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
8.192 MHz
3.2 mm
5 mm
1.3 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 32 MHz, ±50 ppm, 3.3 V
Order No.:
 77D670
Manufacturer:
 Auris
Manufacturer SKU:
 O- 32,000000M-AQO 5032-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
32 MHz
3.2 mm
5 mm
1.3 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 1 MHz, ±50 ppm, 3.3 V
Order No.:
 77D640
Manufacturer:
 Auris
Manufacturer SKU:
 O- 1,000000M-AQO 5032-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
1 MHz
3.2 mm
5 mm
1.3 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 10 MHz, ±50 ppm, 3.3 V
Order No.:
 77D654
Manufacturer:
 Auris
Manufacturer SKU:
 O- 10,000000M-AQO 5032-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
10 MHz
3.2 mm
5 mm
1.3 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C
SMD quartz oscillator, 48 MHz, ±50 ppm, 3.3 V
Order No.:
 77D676
Manufacturer:
 Auris
Manufacturer SKU:
 O- 48,000000M-AQO 5032-50-3,3-E-T/TR
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
48 MHz
3.2 mm
5 mm
1.3 mm
SMD
-40 °C
±50 ppm
15 pF
85 °C