O- 4,000000M-AQO 3225-50-3,3-E-T/TR | Auris
Crystal oscillator, 4 MHz, ±50 ppm, 15 pF, SMD, (L x W x H) 3.2 x 1.2 x 2.5 mm, O- 4,000000M-AQO 3225-50-3,3-E-T/TR
Order No.: 77D603
EAN: 4099879146373
MPN:
O- 4,000000M-AQO 3225-50-3,3-E-T/TR
L12227
Series: AQO 3225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: 6 Weeks
SMD miniature quartz oscillators, type Auris AQO3225.
Frequency stability: ±50 ppm. Input voltage: 3.3 V. Input current: 30 mA. Output symmetry: 40 to 60 %. Rise and decay time: 8.0 ns. Operating temperatures –40 to +85 °C.
Type: 4.000000 MHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| nominal frequency | 4 MHz | |
| Frequency stability | ±50 ppm | |
| Assembly | SMD | |
| Length | 3.2 mm | |
| Width | 1.2 mm | |
| Height | 2.5 mm | |
| Capacity | 15 pF | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |