O- 18,432000M-AQO 3225-50-3,3-E-T/TR | Auris

Crystal oscillator, 18.432 MHz, ±50 ppm, 15 pF, SMD, (L x W x H) 3.2 x 1.2 x 2.5 mm, O- 18,432000M-AQO 3225-50-3,3-E-T/TR

Order No.: 77D613
EAN: 4099879146410
MPN:
O- 18,432000M-AQO 3225-50-3,3-E-T/TR
Series: AQO 3225
O- 18,432000M-AQO 3225-50-3,3-E-T/TR Auris Oscillators Image 1
O- 18,432000M-AQO 3225-50-3,3-E-T/TR Auris Oscillators Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4518 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,451.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.4518 €

SMD miniature quartz oscillators, type Auris AQO3225.

Frequency stability: ±50 ppm. Input voltage: 3.3 V. Input current: 30 mA. Output symmetry: 40 to 60 %. Rise and decay time: 8.0 ns. Operating temperatures –40 to +85 °C.


Type: 18.432000 MHz

Technical specifications
Filter Property Value
nominal frequency 18.432 MHz
Frequency stability ±50 ppm
Assembly SMD
Length 3.2 mm
Width 1.2 mm
Height 2.5 mm
Capacity 15 pF
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85416000
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes