RB50 5% 2R7 | ATE ELECTRONICS

Wirewound resistor, 2.7 Ω, 50 W, ±5 %, RB50 5% 2R7

Order No.: 63E4856
EAN: 4099879701992
MPN:
RB50 5% 2R7
Series: RB
RB50 5% 2R7 ATE ELECTRONICS Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
5.7715 € *
Available: 64 pcs.
Next delivery: 7 pcs. on 2026-04-17
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.3431 €
100 pcs.
5.0456 €
500 pcs.
4.7600 €
1000 pcs.
4.5339 €
*incl. VAT plus shipping costs
Subject to prior sale

50 W, tolerance 5.0 %, type ATE RB 50.

High thermal conductivity, excellent heat dissipation due to aluminum profile heatsink, certified to MiL-R-18546 E (RE 75). Rated load with/without heatsink: 50/20 W. Breakdown voltage: 1250 V. Dielectric strength: 2500 VAC. Insulation resistance: 10 Gohm. Overload: 5 x rated load for 5.0 s. Dimensions: A 29.2, B 71, C 16, D 16, E 50, F 39.7, G 21.5, H 7.0, J 5.2, K 2.0, L 3.2, N 2.0. Connection: 2.2 mm diameter.


Technical specifications
Filter Property Value
ohmic resistance 2.7 Ω
Tolerance ±5 %
Power 50 W
Design chassis
Assembly chassis mounting
Version high load wire resistor
Temperature coefficient 50 ppm/K
min. operating temperature -55 °C
max. operating temperature 250 °C
nominal load capacity without cooling surface 20 W
diameter 2.2 mm
Length 50 mm
Width 29.2 mm
Height 16 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes