RB150 5% 1K5 | ATE ELECTRONICS
Wirewound resistor, 1.5 kΩ, 150 W, ±5 %, RB150 5% 1K5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4561 € *
Available: 21 pcs.
Total Price:
20.46 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4561 €
10 pcs.
18.9448 €
100 pcs.
17.8738 €
500 pcs.
16.8623 €
1000 pcs.
16.0531 €
*incl. VAT plus shipping costs
Subject to prior sale
150 W, tolerance 5.0 %, type ATE RB 150.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.5 kΩ | |
| Tolerance | ±5 % | |
| Power | 150 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | high load wire resistor | |
| Temperature coefficient | 30 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 250 °C | |
| nominal load capacity without cooling surface | 55 W | |
| Length | 97 mm | |
| Width | 47.5 mm | |
| Height | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |