KD136000B7 | Atam
Valve connector, DIN shape C, 2 pole + PE, 250 V, 1.0 mm², KD136000B7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 4 Weeks
Valve connector, KD136000B7, Atam
P9.4 connector with screw terminals, NBR flat gasket (PE), earth position H6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape C | |
| Cable cross-section | 1.0 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | varistor | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |