KB132000B9 | Atam
Valve connector, DIN shape B, 2 pole + PE, 250 V, 1.5 mm², KB132000B9
Unit Price (€ / pc.)
0.9520 € *
Available: 788 pcs.
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve connector, KB132000B9, Atam
P11 connector with screw terminals, NBR profile gasket, (PE) earth position H12.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape B | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | without circuit | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |