KA132000B9 | Atam
Valve connector, DIN shape A, 2 pole + PE, 250 V, 1.5 mm², KA132000B9
Unit Price (€ / pc.)
0.6783 € *
Available: 1,281 pcs.
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6426 €
50 pcs.
0.5950 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve connector, KA132000B9, Atam
P18 connector with screw terminals, NBR profile gasket, (PE) earth position H12.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | varistor | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |