KA042000B9 | Atam
Valve connector, DIN shape A, 3 pole + PE, 250 V, 1.5 mm², KA042000B9
Unit Price (€ / pc.)
2.3086 € *
Available: 55 pcs.
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.0825 €
100 pcs.
1.8326 €
1000 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve connector, KA042000B9, Atam
P18 connector with screw terminals, NBR profile gasket, (PE) earth position H12.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 3 pole + PE | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | varistor | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |