A-57/14 M | Assmann WSW

Centronics plug, 14 pole, solder cup, A-57/14 M

Order No.: 56F7200
EAN: 4099889814972
MPN:
A-57/14 M
A-57/14 M Assmann WSW USB Connectors, PC Connectors Image 1
A-57/14 M Assmann WSW USB Connectors, PC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.8960 € *
Available: 20 pcs.
Total Price:
21.90 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8960 €
10 pcs.
19.9206 €
50 pcs.
18.1237 €
100 pcs.
16.3149 €
*incl. VAT plus shipping costs
Subject to prior sale

Centronics plug, A-57/14 M, Assmann WSW

For wire clip locking; Contact load capacity: 5.0 A. Rated voltage: 500 Volt. Ambient temperature: –55 to +125 °C. Contacts: bronze, gold-plated. Housing: galvanized or nickel-plated steel sheet, chromalized. Plastic inserts: polyester GV. Inflammability: to UL 94 V-0. Version: ready-made with contact inserts.

Standard straight connectors, type A 57.. M.

With solder terminals and round cable entrance at the rear; Contact insert: pin contacts.

Technical attributes (number of poles, dimensions): 23-pole, A 38, B 40, C 22, D 14, E 8 mm.

Technical specifications
Filter Property Value
Version centronics plug
Pin number 14 pole
Contact connection solder cup
Assembly cable assembly
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes