V10310-C2 | Assmann WSW

Thermal compound, can 500gr

Order No.: 80B537
MPN:
V10310-C2
Series: V103
V10310-C2 Assmann WSW Thermal Transfer Compounds
Image may differ
Unit Price (€ / pc.)
57.7150 € *
Available: 86 pcs.
Total Price:
57.72 € *
Price list
Quantity
Price per unit*
1 pcs.
57.7150 €
5 pcs.
54.8590 €
10 pcs.
51.5270 €
25 pcs.
46.2315 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal compound, V10310-C2, Assmann WSW

The V10310-C2 thermal compound is a light colored heat sink paste, which improves the operational reliability as well as a quick and safe heat transfer between semi-conductor and heat sink. Air inclusions with low thermal conductivity are avoided. It is suitable for components without high frequency exposure.

This silicone-free compound is successfully used for all types of electronic components, such as transistors, diodes, thyristors, as well as other semiconductors.

Technical specifications
Filter Property Value
Packaging can
Contents 500 g
Thermal conductivity 0.7 W/mK
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 34039900
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS09
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P273 Avoid release to the environment.
  • P391 Collect spillage.
  • P501 Dispose of contents/container to ...