AGP 25 G | Assmann WSW
D-Sub connector housing, size: 3 (DB), straight 180°, plastic, gray, AGP 25 G
Order No.: 55F4038
EAN: 4099889813111
MPN:
AGP 25 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Available: 42 pcs.
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
0.9996 €
50 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable housings for sub-D connectors, type Assmann WSW AGP.
Polycarbonate twin-shell housing with straight cable entry and inside cable strain relief, and two captive fastening bolts with 4-40 UNC thread. The short fastening screws included can be replaced with long knurled screws (order separately).
Technical attributes (type, dimensions A, B, D, E): AGP–25G, A 55, B 47, C 45, D 40, E 20 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | straight 180° | |
| Shell Material | plastic | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |