AGP 15 G | Assmann WSW
D-Sub connector housing, size: 2 (DA), straight 180°, plastic, gray, AGP 15 G
Order No.: 55F4032
EAN: 4099889813098
MPN:
AGP 15 G
Unit Price (€ / pc.)
0.7854 € *
Available: 3 pcs.
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
100 pcs.
0.7378 €
500 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable housings for sub-D connectors, type Assmann WSW AGP.
Polycarbonate twin-shell housing with straight cable entry and inside cable strain relief, and two captive fastening bolts with 4-40 UNC thread. The short fastening screws included can be replaced with long knurled screws (order separately).
Technical attributes (type, dimensions A, B, D, E): AGP–15G, A 41.3, B 33.3, C 45, D 26.3, E 20 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | straight 180° | |
| Shell Material | plastic | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |