AGP 09 G-ME | Assmann WSW
D-Sub connector housing, size: 1 (DE), straight 180°, plastic, shielded, silver, AGP 09 G-ME
Order No.: 55F4037
EAN: 4099889813104
MPN:
AGP 09 G-ME
Unit Price (€ / pc.)
1.5827 € *
Available: 265 pcs.
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.3328 €
50 pcs.
1.1781 €
250 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable housings for sub-D connectors, type Assmann WSW AGP.
Polycarbonate twin-shell housing with straight cable entry and inside cable strain relief, and two captive fastening bolts with 4-40 UNC thread. The short fastening screws included can be replaced with long knurled screws (order separately).
With metalized polycarbonate housing, type AGP-../ME.
Technical attributes (type, dimensions A, B, D, E): AGP–09G/ME, A 31, B 25, C 10.2, D 20.5, E 16 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180° | |
| Shell Material | plastic, shielded | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |