60454 | as-Schwabe
German schuko-style socket outlet, 3-way, 4.5 m, 16 A, with surge protection, black, 60454
Order No.: 07L5016
EAN: 4011160604546
MPN:
60454
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.3513 € *
Standard delivery time from the manufacturer is: 2 Weeks
Schuko-style outlet strips with rubber insulated cable, type as-Schwabe 60454.
Strip with 3 outlets made of solid rubber, suspension lug and pivoting, self-locking safety flaps with hammer logo; Tests: to VDE and GS. Degree of protection IP 44. Cable type: H07RN-F3G1.5 mm². Rating: 16 A/250 V. Weight: 1.05 kg.
Type: 60454, 4.5 m rubber insulated cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 4.5 m | |
| Number of sockets | 3 | |
| Country code | Germany | |
| Master-Slave | No | |
| Overvoltage protection | Yes | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP44 | |
| Colour | black | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |