10658 | as-Schwabe
CEE safety cable reel
Order No.: 07L5117
EAN: 4011160106583
MPN:
10658
CEE safety cable reels, type as-Schwabe 10658.
For outdoor use, with 5-pole CEE plug (16 A/400 V). Made of break-proof special plastic. Shock absorbing plastic-coated double pipe frame, 3-pole VDE thermal safety switch with automatic function, 5-pole CEE and 2-pole outlets; Tests: to VDE and GS. Degree of protection IP 44. Cable type: H07RN-F5G2.5 mm². Rating: CEE outlet 16 A/400 V, Schuko-style outlets 16 A/250 V. Drum diameter: 285 mm. Weight: 8.65 kg.
Type: 10658, cable reel, 20 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 20 m | |
| Number of sockets | 3 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP44 | |
| Colour | black | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |