59105 | as-Schwabe
Extension cable, Europe, plug type E + F, straight on socket type E + F, straight, H07BQ-F3G1.5 mm², orange, 5 m, 59105
Order No.: 88F600
EAN: 4011160591051
MPN:
59105
Unit Price (€ / pc.)
22.6814 € *
Available: 1 pcs.
Total Price:
22.68 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6814 €
10 pcs.
19.8373 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cable, 59105, AS-SCHWABE
The 59105 is a construction site cable with rubber insulating jacket and coated with polyurethane in orange safety colour. This cable is oil-resistant, extremely abrasion-resistant and approved for temperatures from -40 to 80 °C. It is particularly suitable for construction sites and industrial operations, in dry, damp and wet rooms, in service water, outdoors and in agricultural and fire-hazardous premises.
Features
- Approved for construction sites and farms
- With earthing contact plug and -connector with protective cap
- IP44: protected against foreign bodies and splash water
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | socket type E + F, straight | |
| Cable type | H07BQ-F3G1.5 mm² | |
| Cable length | 5 m | |
| Colour | orange | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |