50202 | as-Schwabe
Extension cable, Europe, plug type E + F, angled on socket type E + F, straight, H05VV-F3G1.5 mm², black, 2 m, 50202
Order No.: 88F442
EAN: 4011160502026
MPN:
50202
Unit Price (€ / pc.)
6.6402 € *
Available: 12 pcs.
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
6.0333 €
50 pcs.
5.6287 €
100 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cable, 50202, AS-SCHWABE
The 50202 is a plastic sheathed cable. Sheath and single core of the VV cable is made of PVC plastic. This version is standard cable and suitable for normal loads when used indoors.
Features
- Extension cable with angled plug in white and black
- Suitable for indoor use
- With protective contact angle plug and -connector
- IP20: covered
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension line | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | socket type E + F, straight | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |