60504 | as-Schwabe
CEE power distributor, 5 pole, 16 A/400 V, blue/red, IP44, 60504
Order No.: 06N6792
EAN: 4011160605048
MPN:
60504
Schuko-style and CEE power distributors, type as-Schwabe 60504.
Made of break-proof special plastic, with cable rewinder and carrying handle made of powder-coated metal; Inlet: CEE plug (400 V, 16 A, 5-pole) with 2.0 m rubber insulated cable (H07RN-F5G2.5 mm²). Outlet: 2 x CEE (400 V, 16 A, 5-pole) plus 4 x Schuko-style 230 V. Tests: to VDE and GS. Degree of protection IP 44. Weight: 2.95 kg.
Type: 60504, Schuko-style and CEE power distributor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power distributor | |
| Version | german schuko-style and CEE | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Colour | blue/red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |