TPX00243 | Arduino
USB 3.0 connection cable, USB plug type C to USB plug type C, 1 m, black, TPX00243
Order No.: 64S6486
EAN: 7630049205765
MPN:
TPX00243
Unit Price (€ / pc.)
5.3550 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
10 pcs.
5.2360 €
25 pcs.
5.0575 €
*incl. VAT plus shipping costs
Subject to prior sale
Arduino USB-C Cable, TPX00243, Arduino
The Arduino ecosystem is a high-quality cable offering a full 24-pin USB-C to USB-C connection for full-spec performance. Tested by Arduino itself for maximum reliability, this official, 1-meter-long cable provides both high-speed data transfer (including video) and power delivery in one, ensuring your boards and peripherals work exactly as designed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 5000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |