TPX00094 | Arduino

Arduino USB Type-C Cable 2-in1 TPX00094

Order No.: 64S6466
EAN: 7630049203280
MPN:
TPX00094
TPX00094 Arduino USB Cables Image 1
TPX00094 Arduino USB Cables Image 2
TPX00094 Arduino USB Cables Image 3
TPX00094 Arduino USB Cables Image 4
TPX00094 Arduino USB Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9960 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
10 pcs.
9.8175 €
25 pcs.
9.5200 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino USB Type-C, TPX00094, Arduino

Now you can connect your Arduino boards with the official Arduino USB Cable. Through a USB-C to USB-C with a USB-A adapter connection, this data USB cable can easily connect your Arduino boards with your chosen programming device. The Arduino USB Cable has a nylon braided jacket in white and teal, so that you can sport the Arduino colors even when you are hooking up your electronics. The connectors have an aluminum shell that protects your cable from harm at the same time as looking stylish.

Technical specifications
Filter Property Value
Product type adapter cable
Connection (1) USB plug type C
Connection (2) USB Type-C plug to USB Type-A plug
Cable length 1 m
Colour blue/white
Logistics
Property Value
Country of origin CN
Customs tariff number 84733080
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes