Arduino Edge Control simple Kit, AKX00034, Arduino
It can be positioned anywhere and is suitable for precision farming, smart agriculture, and other applications requiring intelligent control in remote locations. Power can be either supplied via solar panel or DC input. Remotely control your application through the Arduino Cloud (or third-party services) using a choice of connectivity options suitable to the location. The Arduino Edge Control features built-in Bluetooth and its connectivity can be expanded with 2G/3G/CatM1/NB-IoT modems, LoRa, Sigfox, and WiFi by adding anyone of the MKR boards. The Arduino Edge Control is capable of connecting sensors and drive actuators like latching valves (common in agriculture). Moreover, it has the capability to provide real-time monitoring over the entire process, thereby reducing production-related risks.