ABX00063 | Arduino

Arduino Board GIGA R1 WIFI ABX00063

Order No.: 64S6272
EAN: 7630049203266
MPN:
ABX00063
Series: GIGA
ABX00063 Arduino Single Board Computer Image 1
ABX00063 Arduino Single Board Computer Image 2
ABX00063 Arduino Single Board Computer Image 3
ABX00063 Arduino Single Board Computer Image 4
Image may differ
Unit Price (€ / pc.)
68.4250 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
68.43 € *
Price list
Quantity
Price per unit*
1 pcs.
68.4250 €
10 pcs.
66.9375 €
30 pcs.
65.9260 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Board GIGA R1, ABX00063, Arduino

The Arduino GIGA R1 WiFi is designed for ambitious makers who want to step up their game. It levels the playing field for gamers, artists, sound designers and anyone coming to the tech world with big ideas on a budget - because it packs advanced features into an accessible component, with the same form factor as our popular Mega and Due. Let’s break down all the powerful features of this board. Microcontroller (STM32H747XI): This dual core 32-bits microcontroller allows you have two brain talking to each other (a Cortex-M7 at 480 MHz and a Cortex-M4 at 240 MHz) you can even run micropython in one and Arduino in the other. Wireless communication (Murata 1DX): Whether you prefer Wi-Fi or Bluetooth, the GIGA R1 WiFi got you covered. You can even quickly connect to the Arduino IoT Cloud and keep track of your project remotely.

Technical specifications
Filter Property Value
Product type extension board
Interfaces WiFi, bluetooth, USB
Processor core STM32H747XI
MPU interface UART, I²C, SPI, CAN
IC controller/driver Murata 1DX, ATECC608A-MAHDA-T
Memory size 16 MB
Connection USB-C, USB type A
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back