ABX00003 | Arduino

Arduino Board Zero ABX00003

Order No.: 64S6230
EAN: 7630049200586
MPN:
ABX00003
Series: Zero
ABX00003 Arduino Single Board Computer Image 1
ABX00003 Arduino Single Board Computer Image 2
ABX00003 Arduino Single Board Computer Image 3
ABX00003 Arduino Single Board Computer Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.2680 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
44.27 € *
Price list
Quantity
Price per unit*
1 pcs.
44.2680 €
10 pcs.
43.3160 €
25 pcs.
41.9475 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Board Zero, ABX00003, Arduino

The Zero is a simple and powerful 32-bit extension of the platform established by the UNO. The Zero board expands the family by providing increased performance, enabling a variety of project opportunities for devices, and acts as a great educational tool for learning about 32-bit application development. The Zero applications span from smart IoT devices, wearable technology, high-tech automation, to crazy robotics. The board is powered by Atmel’s SAMD21 MCU, which features a 32-bit ARM Cortex M0+ core. One of its most important features is Atmel’s Embedded Debugger (EDBG), which provides a full debug interface without the need for additional hardware, significantly increasing the ease-of-use for software debugging. EDBG also supports a virtual COM port that can be used for device and bootloader programming. Unlike most Arduino boards, the Zero runs at 3.3V. The maximum voltage that the I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage the board.

Technical specifications
Filter Property Value
Product type extension board
Interfaces USB, Wi-Fi, bluetooth
Processor core SAMD21 Cortex-M0+
MPU interface UART, SPI, I²C, PWM, analogue
IC controller/driver NINA-W102, ATECC608A, LSM6DS3
Memory size 256 KB
Connection micro USB
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back