A000067 | Arduino

Arduino Board Mega 2560 REV3 A000067

Order No.: 64S6216
EAN: 7630049200067
MPN:
A000067
Series: Mega
A000067 Arduino Single Board Computer Image 1
A000067 Arduino Single Board Computer Image 2
A000067 Arduino Single Board Computer Image 3
A000067 Arduino Single Board Computer Image 4
Image may differ
Unit Price (€ / pc.)
45.8150 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
45.82 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8150 €
10 pcs.
44.8035 €
60 pcs.
38.9130 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Board Mega 2560 Rev3, A000067, Arduino

The Arduino Mega 2560 is a microcontroller board based on the ATmega2560. It has 54 digital input/output pins (of which 15 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. The Mega 2560 board is compatible with most shields designed for the Uno and the former boards Duemilanove or Diecimila.

Technical specifications
Filter Property Value
Product type extension board
Interfaces USB
Processor core ATmega2560
MPU interface UART, SPI, I²C, PWM, analogue
IC controller/driver ATmega16u2
Memory size 256 KB
Connection USB, power jack, ICSP header
Logistics
Property Value
Country of origin IT
Customs tariff number 84733080
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes