TPX00242 | Arduino
Arduino 36W Power Supply TPX00242
Order No.: 64S6484
EAN: 7630049205758
MPN:
TPX00242
Unit Price (€ / pc.)
15.0535 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.05 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0535 €
10 pcs.
14.6965 €
25 pcs.
14.2800 €
*incl. VAT plus shipping costs
Subject to prior sale
Arduino USB-C Power Supply, TPX00242, Arduino
A 45 W multi-plug designed for compatibility with multiple countries, delivering stable, regulated power for demanding workloads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 3 A | |
| Output voltage DC | 5/9/12/15/20 VDC | |
| Input voltage AC | 100-240 VAC | |
| Power | 45 W | |
| Length | 64 mm | |
| Width | 64 mm | |
| Height | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |