AKX00032 | Arduino
Arduino Board Portenta Machine Control AKX00032
Unit Price (€ / pc.)
327.3690 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
327.37 € *
Price list
Quantity
Price per unit*
1 pcs.
327.3690 €
10 pcs.
320.2290 €
16 pcs.
291.0145 €
*incl. VAT plus shipping costs
Subject to prior sale
Arduino Board Portenta Machine Control, AKX00032, Arduino
The Portenta Machine Control is a fully-centralized, low-power, industrial control unit able to drive equipment and machinery. It can be programmed using the Arduino framework or other embedded development platforms. Thanks to its computing power, the Portenta Machine Control enables a wide range of predictive maintenance and AI use cases. It enables the collection of real-time data from the factory floor and supports the remote control of equipment, even from the cloud, when desired.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | development board | |
| Number of inputs | 11 | |
| Number of outputs | 12 | |
| Width | 170 mm | |
| Height | 90 mm | |
| Depth | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |