TPX00031 | Arduino

Arduino Sensor Kit - Base TPX00031

Order No.: 64S6464
EAN: 7630049202979
MPN:
TPX00031
Series: Sensor Kit
TPX00031 Arduino Microcontroller Kits Image 1
TPX00031 Arduino Microcontroller Kits Image 2
TPX00031 Arduino Microcontroller Kits Image 3
TPX00031 Arduino Microcontroller Kits Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.1760 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
36.18 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1760 €
10 pcs.
35.3430 €
54 pcs.
33.4390 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino Sensor Kit - Base, TPX00031, Arduino

The Arduino Sensor Kit is made for Makers who have just started using Arduino to explore the vast space of electronics and programming. This kit teaches how to connect and program basic Grove modules that includes both sensors and actuators. Grove is an open-source, modulated, and ready-to-use toolset and takes a building block approach to assemble electronics. This Kit includes a Base Shield to which the various Grove modules can be connected both individually, or together in various combinations to create fun and exciting projects. All of the modules use a Grove connector, which connects each of the components to a Base Shield in just a few seconds. The Base Shield can then be mounted on to an Arduino UNO board and can be programmed using the Arduino IDE. Instructions for connecting and programming the different modules are also included in this kit. This kit was elaborated in collaboration with Seeed Studio and provides the Arduino community with the opportunity to build projects with minimal effort of both wiring and coding. This kit acts as a bridge to the world of Grove and provides a flexible way for Makers to extend their projects to include other complex Grove modules.

Technical specifications
Filter Property Value
Product type development board
Version Sensor Kit - Base
Logistics
Property Value
Customs tariff number 84733080
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back