AKX00051 | Arduino

Arduino PLC Starter Kit AKX00051

Order No.: 64S6372
EAN: 7630049204676
MPN:
AKX00051
Series: PLC
AKX00051 Arduino Microcontroller Kits Image 1
AKX00051 Arduino Microcontroller Kits Image 2
AKX00051 Arduino Microcontroller Kits Image 3
AKX00051 Arduino Microcontroller Kits Image 4
AKX00051 Arduino Microcontroller Kits Image 5
Image may differ
Unit Price (€ / pc.)
420.0700 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
420.07 € *
Price list
Quantity
Price per unit*
1 pcs.
420.0700 €
10 pcs.
410.9665 €
50 pcs.
350.0980 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino PLC Starter Kit, AKX00051, Arduino

Programmable Logic Controller (PLC) technology is vital for industrial automation, but gaps still exist between current PLC education and industry. To cultivate a robust industrial workforce, Arduino introduces a dedicated educational kit - Arduino PLC Starter Kit. With this kit, you get 20+ hours of lessons with the Explore PLC course. Your students can learn about Programmable Logic Controllers, Modbus RS-485 communications, and integration with industrial simulated systems, among other comprehensive topics. There’s also support for five PLC programming languages, which means you can program the kit effortlessly using the Arduino PLC IDE.

This user-friendly environment simplifies PLC programming for both you and your students. Choose from any of the five programming languages defined by the IEC 61131-3 standard (Ladder, Functional Block Diagram, Structured Text, Sequential Function Chart, or Instruction List) to swiftly code PLC applications or port existing ones to Arduino Opta. Additionally, the Arduino Opta WiFi can be programmed and integrated into an industrial automation system with our powerful IDE 2. The Arduino IDE 2 is a huge improvement on our classic IDE, with increased performance, improved user interface, and many new features, such as autocompletion, a built-in debugger and syncing sketches with Cloud.

Technical specifications
Filter Property Value
Product type development board
Version PLC Starter Kit
Logistics
Property Value
Customs tariff number 84715000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back