TPX00241 | Arduino

Arduino 8 in 1 USB-C Dongle TPX00241

Order No.: 64S6482
EAN: 7630049205741
MPN:
TPX00241
TPX00241 Arduino Hubs, Repeaters Image 1
TPX00241 Arduino Hubs, Repeaters Image 2
TPX00241 Arduino Hubs, Repeaters Image 3
TPX00241 Arduino Hubs, Repeaters Image 4
Image may differ
Unit Price (€ / pc.)
15.0535 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.05 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0535 €
10 pcs.
14.6965 €
25 pcs.
14.2800 €
*incl. VAT plus shipping costs
Subject to prior sale

Arduino USB-C Hub, TPX00241, Arduino

An 8-in-1 hub purpose-built to transform the Arduino UNO Q into a fully connected single board computer - adding HDMI, Ethernet, multiple USB ports, and power passthrough with one compact solution. The official, 8-in-1 hub gives you the ports and connections needed for displays, peripherals, and storage - enabling a complete, ready-to-use single board computer experience straight out of the box!

Technical specifications
Filter Property Value
Ports 8
Cable length 175 mm
Connection USB-C
Colour black
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back